
MIC23099YFT-T5 | |
|---|---|
DigiKey Part Number | 576-4762-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC23099YFT-T5 |
Description | IC REG BUCK BOOST ADJ DL 14FTQFN |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Adjustable 1V, 1.8V 2 Output 30mA, 1A (Switch) 14-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MIC23099YFT-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 0.85V | |
Voltage - Input (Max) | 1.6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.6V, 3.3V | |
Current - Output | ||
Frequency - Switching | 1MHz, 80kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-FTQFN (2.5x2.5) | |
Base Product Number |


