MIC2214-PNBML TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $1.27808
Datasheet
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-MLF® (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-MLF® (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC2214-PNBML TR

DigiKey Part Number
MIC2214-PNBMLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2214-PNBML TR
Description
IC REG LINEAR 3V/2.85V 10MLF
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-MLF® (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MIC2214-PNBML TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
80 µA
Packaging
Tape & Reel (TR)
PSRR
60dB ~ 40dB (1KHz ~ 20kHz)
Part Status
Obsolete
Control Features
Enable, Power On Reset
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
10-VFDFN Exposed Pad, 10-MLF®
Voltage - Output (Min/Fixed)
3V, 2.85V
Supplier Device Package
10-MLF® (3x3)
Voltage Dropout (Max)
0.25V @ 150mA, 0.42V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2214-PNYML-TRMicrochip Technology0MIC2214-PNYML-TR-ND$1.27808Direct
Obsolete
This product is no longer manufactured. View Substitutes