MIC2145YML-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $6.40250
Datasheet
Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 2.4V 1 Output 500mA 10-VFDFN Exposed Pad, 10-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2145YML-TR

DigiKey Part Number
576-2598-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2145YML-TR
Description
IC REG BOOST FLYBACK ADJ 10MLF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 2.4V 1 Output 500mA 10-VFDFN Exposed Pad, 10-MLF®
Datasheet
 Datasheet
EDA/CAD Models
MIC2145YML-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16V
Current - Output
Frequency - Switching
450kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-MLF® (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.79747$3,987.35
Manufacturers Standard Package
Unit Price without GST:$0.79747
Unit Price with GST:$0.87722