
MCP8025AT-115E/PT | |
|---|---|
DigiKey Part Number | MCP8025AT-115E/PTTR-ND - Tape & Reel (TR) MCP8025AT-115E/PTCT-ND - Cut Tape (CT) MCP8025AT-115E/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP8025AT-115E/PT |
Description | 3-PHASE BRUSHLESS DC (BLDC) MOTO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS, PMOS PWM 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | NMOS, PMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 6V ~ 19V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-TQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.05000 | $5.05 |
| 25 | $4.22360 | $105.59 |
| 100 | $3.83970 | $383.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | $3.83968 | $6,143.49 |
| Unit Price without GST: | $5.05000 |
|---|---|
| Unit Price with GST: | $5.55500 |

