MCP4018T-103E/LT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 0
Unit Price: $1.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,775
Unit Price: $2.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,360
Unit Price: $2.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,661
Unit Price: $2.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 16,448
Unit Price: $2.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,889
Unit Price: $2.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 13,195
Unit Price: $2.84000
Datasheet
Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4018T-103E/LT

DigiKey Part Number
MCP4018T-103E/LTTR-ND - Tape & Reel (TR)
MCP4018T-103E/LTCT-ND - Cut Tape (CT)
MCP4018T-103E/LTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP4018T-103E/LT
Description
IC DGTL POT 10KOHM 128TAP SC70-6
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
MCP4018T-103E/LT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
128
Resistance (Ohms)
10k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
155
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes