
MCP632T-E/MFVAO | |
|---|---|
DigiKey Part Number | 150-MCP632T-E/MFVAOTR-ND - Tape & Reel (TR) 150-MCP632T-E/MFVAOCT-ND - Cut Tape (CT) 150-MCP632T-E/MFVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP632T-E/MFVAO |
Description | IC CMOS 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP632T-E/MFVAO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 24 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 1.8 mV | |
Current - Supply | 2.5mA (x2 Channels) | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $1.69833 | $5,604.49 |
| Unit Price without GST: | $1.69833 |
|---|---|
| Unit Price with GST: | $1.86816 |

