
CF1/2W330RJTB | |
|---|---|
DigiKey Part Number | 4491-CF1/2W330RJTB-ND |
Manufacturer | |
Manufacturer Product Number | CF1/2W330RJTB |
Description | RES 330 OHM 5% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.02386 | $23.86 |
| Unit Price without GST: | $0.02386 |
|---|---|
| Unit Price with GST: | $0.02625 |

