MCP4231T-104E/SL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $1.77000
Datasheet
Digital Potentiometer 100k Ohm 2 Circuit 129 Taps SPI Interface 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4231T-104E/SL

DigiKey Part Number
MCP4231T-104E/SLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP4231T-104E/SL
Description
IC DGT POT 100KOHM 129TAP 14SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 2 Circuit 129 Taps SPI Interface 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP4231T-104E/SL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
129
Resistance (Ohms)
100k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,600$1.31436$3,417.34
Manufacturers Standard Package
Unit Price without GST:$1.31436
Unit Price with GST:$1.44580