
MCP2036T-I/ML | |
|---|---|
DigiKey Part Number | MCP2036T-I/ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP2036T-I/ML |
Description | IC INTERFACE SPECIALIZED 16QFN |
Customer Reference | |
Detailed Description | Inductive Sensor Interface Interface 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Inductive Sensor Interface | |
Interface | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |

