


MCP1825T-ADJE/DC | |
|---|---|
DigiKey Part Number | MCP1825T-ADJE/DCTR-ND - Tape & Reel (TR) MCP1825T-ADJE/DCCT-ND - Cut Tape (CT) MCP1825T-ADJE/DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1825T-ADJE/DC |
Description | IC REG LINEAR POS ADJ SOT-223-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1825T-ADJE/DC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 25 | $0.85640 | $21.41 |
| 100 | $0.78270 | $78.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.78271 | $3,130.84 |
| Unit Price without GST: | $1.02000 |
|---|---|
| Unit Price with GST: | $1.12200 |











