


MCP1825ST-3302E/DBVAO | |
|---|---|
DigiKey Part Number | 150-MCP1825ST-3302E/DBVAOTR-ND - Tape & Reel (TR) 150-MCP1825ST-3302E/DBVAOCT-ND - Cut Tape (CT) 150-MCP1825ST-3302E/DBVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1825ST-3302E/DBVAO |
Description | IC REG LIN 3.3V 500MA SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 25 | $0.45800 | $11.45 |
| 100 | $0.41350 | $41.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.41351 | $1,654.04 |
| Unit Price without GST: | $0.56000 |
|---|---|
| Unit Price with GST: | $0.61600 |



