
MC5616 | |
|---|---|
DigiKey Part Number | 1086-15610-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MC5616 |
Description | DIODE STD 3000V 570MA S AXIAL |
Customer Reference | |
Detailed Description | Diode 3000 V 570mA Through Hole S, Axial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 3000 V | |
Current - Average Rectified (Io) | 570mA | |
Voltage - Forward (Vf) (Max) @ If | 6 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 3000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S, Axial | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |

