
453-00021R | |
|---|---|
DigiKey Part Number | 776-453-00021RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 453-00021R |
Description | RF TXRX MODULE IPEX MHF4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Antenna Not Included, I-PEX MHF4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Antenna Type | Antenna Not Included, I-PEX MHF4 | |
Utilized IC / Part | nRF52840 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.46898 | $21,468.98 |
| Unit Price without GST: | $21.46898 |
|---|---|
| Unit Price with GST: | $23.61588 |








