


LX8213-00ISE | |
|---|---|
DigiKey Part Number | 150-LX8213-00ISETR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX8213-00ISE |
Description | IC REG LIN POS ADJ 300MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LX8213-00ISE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 68dB ~ 54dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |

