


LR645N3-G-P003 | |
|---|---|
DigiKey Part Number | LR645N3-G-P003-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LR645N3-G-P003 |
Description | IC REG LINEAR 10V 3MA TO92-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LR645N3-G-P003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 450V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -55°C ~ 155°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.79748 | $1,594.96 |
| Unit Price without GST: | $0.79748 |
|---|---|
| Unit Price with GST: | $0.87723 |


