Telecom IC Telecom Circuit 44-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE88010BQC

DigiKey Part Number
LE88010BQC-ND
Manufacturer
Manufacturer Product Number
LE88010BQC
Description
IC TELECOM INTERFACE 44QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Telecom IC Telecom Circuit 44-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Function
Telecom Circuit
Interface
PCM
Number of Circuits
1
Voltage - Supply
3V, 5V
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
44-QFN
Supplier Device Package
44-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1,300$9.30384$12,094.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$9.30384
Unit Price with GST:$10.23422