
LE50-28-3R3-15T-A-T | |
|---|---|
DigiKey Part Number | 150-LE50-28-3R3-15T-A-T-ND |
Manufacturer | |
Manufacturer Product Number | LE50-28-3R3-15T-A-T |
Description | LEO SPACE GRADE RAD TOLERANT DC- |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 3.3V 4A 38V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 22V | |
Voltage - Input (Max) | 38V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 43W | |
Voltage - Isolation | 100 V | |
Applications | ITE (Commercial) | |
Efficiency | 82% | |
Operating Temperature | -55°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.05" L x 2.50" W x 0.50" H (77.5mm x 63.5mm x 12.7mm) | |
Approval Agency | - | |
Standard Number | - |

