
LAN9352TI/PT | |
|---|---|
DigiKey Part Number | LAN9352TI/PT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAN9352TI/PT |
Description | IC ETHERNET SWITCH 2PORT 80TQFP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY I2C, SPI Interface 80-TQFP-EP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | I2C, SPI | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-TQFP-EP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $19.67836 | $23,614.03 |
| Unit Price without GST: | $19.67836 |
|---|---|
| Unit Price with GST: | $21.64620 |

