
LAN7431T-I/YXX | |
|---|---|
DigiKey Part Number | LAN7431T-I/YXXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAN7431T-I/YXX |
Description | IC ETHERNET CNTRLR GPIO 72SQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100/1000 Base-TX PHY GPIO Interface 72-VQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LAN7431T-I/YXX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | GPIO | |
Standards | 10/100/1000 Base-TX PHY | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VQFN (10x10) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.30068 | $30,902.04 |
| Unit Price without GST: | $10.30068 |
|---|---|
| Unit Price with GST: | $11.33075 |

