
KSZ9692XPB | |
|---|---|
DigiKey Part Number | 576-3539-ND |
Manufacturer | |
Manufacturer Product Number | KSZ9692XPB |
Description | IC ARM9 PHY 5MBPS 400BGA |
Customer Reference | |
Detailed Description | ARM9® KSZx692 Networking and Communications Microcontroller IC External Program Memory 400-BGA |
Datasheet | Datasheet |
EDA/CAD Models | KSZ9692XPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Networking and Communications | |
Core Processor | ARM9® | |
Program Memory Type | External Program Memory | |
Controller Series | KSZ | |
RAM Size | - | |
Interface | EBI/EMI, Ethernet, I2C, I2S,PCI, SPI, UART/USART, USB | |
Number of I/O | 20 | |
Voltage - Supply | 1.235V ~ 1.365V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 400-BGA | |
Supplier Device Package | 400-PBGA (24x24) | |
Base Product Number |

