Ethernet Switch 10/100 Base-T/TX PHY I2C, SPI Interface 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8863RLLI-TR

DigiKey Part Number
KSZ8863RLLI-TR-ND - Tape & Reel (TR)
KSZ8863RLLI-CT-ND - Cut Tape (CT)
KSZ8863RLLI-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSZ8863RLLI-TR
Description
IC ETHERNET SWITCH 3PORT 48-LQFP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ethernet Switch 10/100 Base-T/TX PHY I2C, SPI Interface 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8863RLLI-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, SPI
Manufacturer
Microchip Technology
Standards
10/100 Base-T/TX PHY
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.8V, 2.5V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
48-LQFP
Protocol
Ethernet
Supplier Device Package
48-LQFP (7x7)
Function
Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,074
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.57000$9.57
25$9.42320$235.58
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.69860$7,698.60
Manufacturers Standard Package
Unit Price without GST:$9.57000
Unit Price with GST:$10.52700