Ethernet MAC Controller 10/100 Base-T/TX PHY Parallel Interface 128-PQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8851-32MQLI

DigiKey Part Number
576-3630-ND
Manufacturer
Manufacturer Product Number
KSZ8851-32MQLI
Description
IC CTLR MAC/PHY NON PCI 128QFP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ethernet MAC Controller 10/100 Base-T/TX PHY Parallel Interface 128-PQFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8851-32MQLI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
MAC Controller
Interface
Parallel
Standards
10/100 Base-T/TX PHY
Voltage - Supply
1.8V, 2.5V, 3.3V
Current - Supply
85mA
Operating Temperature
-40°C ~ 85°C
Package / Case
128-BFQFP
Supplier Device Package
128-PQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$20.20000$20.20
25$16.82080$420.52
100$16.28170$1,628.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$20.20000
Unit Price with GST:$22.22000