
KSZ8001SA3 | |
|---|---|
DigiKey Part Number | KSZ8001SA3-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8001SA3 |
Description | IC TRANSCEIVER FULL 48SSOP |
Customer Reference | |
Detailed Description | Transceiver Full MII, RMII, SMII 48-SSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | MII, RMII, SMII | |
Number of Drivers/Receivers | - | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $3.38390 | $1,015.17 |
| Unit Price without GST: | $3.38390 |
|---|---|
| Unit Price with GST: | $3.72229 |

