
JANTXV1N6911UTK2/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N6911UTK2/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6911UTK2/TR |
Description | DIODE SCHOTTKY 30V 25A THINKEY2 |
Customer Reference | |
Detailed Description | Diode 30 V 25A Surface Mount ThinKey™2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 25 A | |
Speed | - | |
Current - Reverse Leakage @ Vr | 1.2 mA @ 30 V | |
Grade | Military | |
Qualification | MIL-PRF-19500/723 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ThinKey™2 | |
Operating Temperature - Junction | -65°C ~ 150°C |

