Image for JANTXV1N6873UTK2CS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6873UTK2CS

DigiKey Part Number
150-JANTXV1N6873UTK2CS-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6873UTK2CS
Description
DIODE STANDARD 400MA THINKEY2
Customer Reference
Detailed Description
Diode 400mA Surface Mount ThinKey™2
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Current - Average Rectified (Io)
400mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 400 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/469
Mounting Type
Package / Case
Supplier Device Package
ThinKey™2
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.