JANTXV1N6338US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $14.81250
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 100
Unit Price: $22.28000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $81.53440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $81.72630
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $63.59150
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $63.78340
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $20.39460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $20.58670
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $568.09660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $568.30340
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $734.16640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $734.37300
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $227.23640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $227.44280
Datasheet
Zener Diode 39 V 500 mW ±5% Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6338US/TR

DigiKey Part Number
150-JANTXV1N6338US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N6338US/TR
Description
DIODE ZENER 39V 500MW SQ-MELF
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±5% Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 30 V
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/533
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
B, SQ-MELF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$28.75340$2,875.34
Manufacturers Standard Package
Unit Price without GST:$28.75340
Unit Price with GST:$31.62874