JANTXV1N4467 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 2,703
Unit Price: $0.59000
Datasheet
Zener Diode 12 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4467

DigiKey Part Number
1086-15555-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4467
Description
DIODE ZENER 12V 1.5W DO204AL
Customer Reference
Detailed Description
Zener Diode 12 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
JANTXV1N4467 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 9.6 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/406
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$15.53590$1,553.59
Unit Price without GST:$15.53590
Unit Price with GST:$17.08949