JANTXV1N4462US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $14.53170
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 99
Unit Price: $17.34000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $34.43900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $43.00440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $13.57180
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $391.42840
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $489.23720
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $126.65100
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $128.08280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $36.93490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $58.98380
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $21.81230
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $39.53410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $39.72610
Datasheet
Zener Diode 7.5 V 1.5 W ±5% Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4462US/TR

DigiKey Part Number
150-JANTXV1N4462US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N4462US/TR
Description
DIODE ZENER 7.5V 1.5W D5A
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 1.5 W ±5% Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 4.5 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/406
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$22.75760$2,275.76
Manufacturers Standard Package
Unit Price without GST:$22.75760
Unit Price with GST:$25.03336