Diode Array 1 Pair Common Cathode 150 V 35A Surface Mount TO-254-3, TO-254AA (Straight Leads)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N7039CCT1

DigiKey Part Number
1086-20061-ND
Manufacturer
Manufacturer Product Number
JANTX1N7039CCT1
Description
DIODE ARR SCHOT 150V 35A TO254AA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 35A Surface Mount TO-254-3, TO-254AA (Straight Leads)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
35A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 35 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 150 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
Military
Qualification
MIL-PRF-19500/737
Mounting Type
Surface Mount
Package / Case
TO-254-3, TO-254AA (Straight Leads)
Supplier Device Package
TO-254AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$252.90240$25,290.24
Unit Price without GST:$252.90240
Unit Price with GST:$278.19264