Image for JANTX1N6940UTK3CS/TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6940UTK3CS/TR

DigiKey Part Number
150-JANTX1N6940UTK3CS/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N6940UTK3CS/TR
Description
DIODE SCHOTTKY 15V 150A THINKEY3
Customer Reference
Detailed Description
Diode 15 V 150A Surface Mount ThinKey™3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
15 V
Current - Average Rectified (Io)
150A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 150 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 15 V
Grade
Military
Qualification
MIL-PRF-19500/726
Mounting Type
Package / Case
Supplier Device Package
ThinKey™3
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.