JANTX1N6319CUS is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $464.48580
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $57.12280
Datasheet
Zener Diode 6.2 V 500 mW ±2% Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6319CUS

DigiKey Part Number
1086-15956-ND
Manufacturer
Manufacturer Product Number
JANTX1N6319CUS
Description
DIODE ZENER 6.2V 500MW SQ-MELF
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±2% Surface Mount B, SQ-MELF
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
3 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3.5 V
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/533
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
B, SQ-MELF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
500$692.25000$346,125.00
Unit Price without GST:$692.25000
Unit Price with GST:$761.47500