JANTX1N4117-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 1
Unit Price: $5.67000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $5.44940
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $6.98524
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $17.38210
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $17.57390
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $21.73860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $21.93060
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $11.78494
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $29.63950
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $29.86100
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $37.05290
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $37.25980
Datasheet
Zener Diode 25 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4117-1

DigiKey Part Number
1086-17233-ND
Manufacturer
Manufacturer Product Number
JANTX1N4117-1
Description
DIODE ZENER 25V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 25 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 19 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/435
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
148$6.79331$1,005.41
Unit Price without GST:$6.79331
Unit Price with GST:$7.47264