JANS1N5420US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $97.29180
Datasheet
Diode 600 V 3A Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N5420US

DigiKey Part Number
JANS1N5420US-ND
Manufacturer
Manufacturer Product Number
JANS1N5420US
Description
DIODE STANDARD 600V 3A B SQMELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 9 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
400 ns
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/411
Mounting Type
Package / Case
Supplier Device Package
B, SQ-MELF
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
50$97.08520$4,854.26
Unit Price without GST:$97.08520
Unit Price with GST:$106.79372