JANHCA1N5540B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $14.53170
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $14.78280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $7.28072
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $7.50217
Datasheet
Zener Diode 20 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANHCA1N5540B

DigiKey Part Number
150-JANHCA1N5540B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANHCA1N5540B
Description
DIODE ZENER 20V 500MW DO204AH
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 18 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/437
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
103$9.74689$1,003.93
Unit Price without GST:$9.74689
Unit Price with GST:$10.72158