Image for JANHCA1N4128 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANHCA1N4128

DigiKey Part Number
150-JANHCA1N4128-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANHCA1N4128
Description
DIODE ZENER 60V 500MW DO7
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Zener Diode 60 V 500 mW ±5% Through Hole DO-7 (DO-204AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
400 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 45.6 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/435
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-7 (DO-204AA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$19.15410$1,915.41
Manufacturers Standard Package
Unit Price without GST:$19.15410
Unit Price with GST:$21.06951