cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N3155UR-1

Digi-Key Part Number
JAN1N3155UR-1-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
JAN1N3155UR-1
Supplier
Description
ZENER DIODE
Detailed Description
Zener Diode 8.4 V 500 mW - Surface Mount DO-213AA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
8.4 V
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 5.5 V
Operating Temperature
-65°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-213AA (Glass)
Supplier Device Package
DO-213AA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Standard Package1