
HV461FG-G | |
|---|---|
DigiKey Part Number | HV461FG-G-ND |
Manufacturer | |
Manufacturer Product Number | HV461FG-G |
Description | IC TELECOM INTERFACE 48LQFP |
Customer Reference | |
Detailed Description | Telecom IC Ring Generator Controller 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | HV461FG-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Ring Generator Controller | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 7mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |

