Direct

HCS515T-I/SL | |
|---|---|
DigiKey Part Number | HCS515T-I/SL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCS515T-I/SL |
Description | IC CODE HOPPING DECODER 14-SOIC |
Customer Reference | |
Detailed Description | Code Hopping Decoder 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCS515T-I/SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Code Hopping Decoder | |
Applications | Remote Secure Access, Keyless Entry | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |


