
GC84300-00 | |
|---|---|
DigiKey Part Number | 150-GC84300-00-ND |
Manufacturer | |
Manufacturer Product Number | GC84300-00 |
Description | SI CAPACITOR NON HERMETIC CHIP |
Customer Reference | |
Detailed Description | 300 pF Silicon Capacitor 100 V Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Capacitance | 300 pF | |
Tolerance | ±10% | |
Voltage - Breakdown | 100 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | - | |
Features | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard SMD | |
Height | 0.007" (0.18mm) | |
Size / Dimension | 0.050" L x 0.050" W (1.27mm x 1.27mm) |

