cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC84100-00

DigiKey Part Number
150-GC84100-00-ND
Manufacturer
Manufacturer Product Number
GC84100-00
Description
SI CAPACITOR NON HERMETIC CHIP
Customer Reference
Detailed Description
100 pF Silicon Capacitor 100 V Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Capacitance
100 pF
Tolerance
±10%
Voltage - Breakdown
100 V
ESL (Equivalent Series Inductance)
-
Applications
-
Features
-
Operating Temperature
-55°C ~ 150°C
Package / Case
Nonstandard SMD
Height
0.007" (0.18mm)
Size / Dimension
0.030" L x 0.030" W (0.76mm x 0.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.