Temperature Sensor Digital, Remote 8-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMC1833T-AE/RW

DigiKey Part Number
EMC1833T-AE/RWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMC1833T-AE/RW
Description
1.8V 3 CHANNEL TEMP SENSOR I2C 2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Remote 8-WDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot, Programmable Limit, Standby Mode
Manufacturer
Microchip Technology
Accuracy - Highest (Lowest)
±1.5°C
Packaging
Tape & Reel (TR)
Test Condition
-40°C ~ 125°C
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Sensor Type
Digital, Remote
Mounting Type
Surface Mount
Sensing Temperature - Remote
-40°C ~ 125°C
Package / Case
8-WFDFN Exposed Pad
Output Type
I2C/SMBus
Supplier Device Package
8-WDFN (2x2)
Voltage - Supply
1.62V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.36777$4,103.31
Manufacturers Standard Package
Unit Price without GST:$1.36777
Unit Price with GST:$1.50455