
EMC1833T-1E/RW | |
|---|---|
DigiKey Part Number | EMC1833T-1E/RWTR-ND - Tape & Reel (TR) EMC1833T-1E/RWCT-ND - Cut Tape (CT) EMC1833T-1E/RWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMC1833T-1E/RW |
Description | 1.8V 3 CHANNEL TEMP SENSOR I2C 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Remote 8-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | EMC1833T-1E/RW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Remote | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.62V ~ 3.6V | |
Resolution | - | |
Features | One-Shot, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±1.5°C | |
Test Condition | -40°C ~ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.65000 | $1.65 |
| 25 | $1.38800 | $34.70 |
| 100 | $1.24050 | $124.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.24051 | $3,721.53 |
| Unit Price without GST: | $1.65000 |
|---|---|
| Unit Price with GST: | $1.81500 |

