
FDC37B782-NS | |
|---|---|
DigiKey Part Number | FDC37B782-NS-ND |
Manufacturer | |
Manufacturer Product Number | FDC37B782-NS |
Description | IC CTRLR ENHNCD SUPER I/O 128QFP |
Customer Reference | |
Detailed Description | Controller ISA Interface 128-QFP (14x20) |
EDA/CAD Models | FDC37B782-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | - | |
Function | Controller | |
Interface | ISA | |
Standards | - | |
Voltage - Supply | 5V | |
Current - Supply | 25mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 128-VFQFP | |
Supplier Device Package | 128-QFP (14x20) | |
Base Product Number |

