QT60160, QT60240 Quantum, QMatrix™ Touch, Capacitive Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QT60160, QT60240 Quantum, QMatrix™ Touch, Capacitive Sensor Evaluation Board

E6240

DigiKey Part Number
E6240-ND
Manufacturer
Manufacturer Product Number
E6240
Description
KIT EVAL/DEV USING QT60240-ISG
Customer Reference
Detailed Description
QT60160, QT60240 Quantum, QMatrix™ Touch, Capacitive Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Touch, Capacitive
Sensing Range
16 / 24 Buttons/Keys
Interface
I2C, USB
Sensitivity
-
Voltage - Supply
5V
Embedded
No
Contents
Board(s), Cable(s)
Utilized IC / Part
QT60160, QT60240
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.