
DV164033 | |
|---|---|
DigiKey Part Number | DV164033-ND |
Manufacturer | |
Manufacturer Product Number | DV164033 |
Description | EXPLORER 16 PIC24F/24H/DSPIC33 |
Customer Reference | |
Detailed Description | PIC24F, PIC24H, dsPIC33 Explorer 16 dsPIC®, PIC® PIC, dsPIC MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 16-Bit | |
Core Processor | PIC, dsPIC | |
Platform | ||
Utilized IC / Part | PIC24F, PIC24H, dsPIC33 | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s), LCD, Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |









