PIC24, dsPIC30F, dsPIC33F 16-Bit 28-Pin dsPIC®, PIC® PIC, dsPIC MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV164027

DigiKey Part Number
DV164027-ND
Manufacturer
Manufacturer Product Number
DV164027
Description
16-BIT 28-PIN PIC24/DSPIC30F/33F
Customer Reference
Detailed Description
PIC24, dsPIC30F, dsPIC33F 16-Bit 28-Pin dsPIC®, PIC® PIC, dsPIC MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 16-Bit
Core Processor
PIC, dsPIC
Platform
Utilized IC / Part
PIC24, dsPIC30F, dsPIC33F
Mounting Type
Socket
Contents
Board(s), Cable(s), Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.