
DT100107 | |
|---|---|
DigiKey Part Number | 150-DT100107-ND |
Manufacturer | |
Manufacturer Product Number | DT100107 |
Description | MIC33M650 6A STEP DOWN MODULE EV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - 9 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 9 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 0.6V, 0.8V, 0.9V, 1V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V | |
Current - Output | 6A | |
Voltage - Input | 2.4V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $64.33000 | $192.99 |
| Unit Price without GST: | $64.33000 |
|---|---|
| Unit Price with GST: | $70.76300 |

