


DSPIC33EP512GP504-H/ML | |
|---|---|
DigiKey Part Number | DSPIC33EP512GP504-H/ML-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33EP512GP504-H/ML |
Description | IC MCU 16BIT 512KB FLASH 44QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 60 MIPs 512KB (170K x 24) FLASH 44-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33EP512GP504-H/ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | dsPIC | |
Core Size | 16-Bit | |
Speed | 60 MIPs | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 24K x 16 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 9x10b/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-QFN (8x8) | |
Package / Case | 44-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | $9.68778 | $1,307.85 |
| Unit Price without GST: | $9.68778 |
|---|---|
| Unit Price with GST: | $10.65656 |

