New Product
50 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V 4-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6101AI2B-050.0000

DigiKey Part Number
150-DSC6101AI2B-050.0000-ND
Manufacturer
Manufacturer Product Number
DSC6101AI2B-050.0000
Description
MEMS OSC
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V 4-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN Exposed Pad
Supplier Device Package
4-VDFN (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in AUD
Strip
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.69500$16.95
50$1.66900$83.45
1,000$1.62048$1,620.48
Manufacturers Standard Package
Unit Price without GST:$1.73000
Unit Price with GST:$1.90300