
DSC6003JL2B-045.0000T | |
|---|---|
DigiKey Part Number | 150-DSC6003JL2B-045.0000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC6003JL2B-045.0000T |
Description | MEMS OSC |
Customer Reference | |
Detailed Description | 45 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.3mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VLGA | |
Supplier Device Package | 4-VLGA (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.81500 | $8.15 |
| 50 | $0.80300 | $40.15 |
| 1,000 | $0.78009 | $780.09 |
| Unit Price without GST: | $0.83000 |
|---|---|
| Unit Price with GST: | $0.91300 |

